SICK deTem2 Core Series Light Curtain Receiver, 2 Beam(s), 500 mm Resolution

Subtotal (1 unit)*

$1,165.18

(exc. GST)

$1,281.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,165.18

*price indicative

RS Stock No.:
213-1802
Mfr. Part No.:
M2C-EA02500A10
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

deTem2 Core

Beam Resolution

500mm

Component Type

Receiver

Safety Type

Type 2 (Iec 61496-1)

Standards/Approvals

PL c

Number of Beams

2

Maximum Supply Voltage

28.8V dc

Maximum Protective Width

90m

Minimum Scanning Distance

10m

Maximum Scanning Distance

90m

Length

672mm

Maximum Response Time

20000μs

Terminal Type

5-Pin M12

COO (Country of Origin):
DE

Overview


At a glance


Smart Sensor: diagnostic data via IO-Link or NFC and the SICK Safety Assistant app

Compact housing, standardized connectivity, compatible accessories

Integrated alignment aid with status LEDs directly on the device

Configuration of all functions without software

Variants for explosion-hazardous areas as well as enclosure rating IP69K

Your Benefit


Increase productivity in access protection as well as entry and exit monitoring with muting thanks to the processing of sensor data

Minimize installation work and profit from standardized implementation of the deTem into your machine design

Take advantage of the benefits of quick and easy device alignment

Save time and money thanks to easy commissioning and configuration

You can also count on the deTem in harsh environments

The deTem multiple light beam safety devices offer high flexibility and efficiency for access protection as well as for entry and exit monitoring with muting. The deTem features a compact housing and stands out not only due to its smart functions, but also thanks to its innovative diagnostic options. These ensure high machine availability and enable process optimization. Housing design and connectivity are standardized and therefore reduce installation work. Thanks to this standardization, numerous SICK accessories are also compatible with the deTem. SICK also offers deTem variants for explosion-hazardous areas and for applications which require enclosure rating IP69K.

Applications


Access protection at an automated material transportation system

Access protection on the press line

Access protection with multiple light beam safety device

Access protection for material infeed

Access protection for material outfeed

Access protection at roller conveyors

Access protection

Access protection for the pallet handling machine

Access protection for pallet feeding

Access control of operating area at ladle furnace during secondary metallurgy

Protection of deslagging station

Access protection to areas with mobile machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy