SICK M4P Series Sensor Receiver, 2 Beam(s)
- RS Stock No.:
- 920-021
- Mfr. Part No.:
- M4P-EA02500C00
- Brand:
- SICK
N
Subtotal (1 unit)*
$1,302.05
(exc. GST)
$1,432.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,302.05 |
*price indicative
- RS Stock No.:
- 920-021
- Mfr. Part No.:
- M4P-EA02500C00
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor | |
| Series | M4P | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE | |
| Number of Beams | 2 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 90m | |
| Height | 30.7mm | |
| Length | 692mm | |
| Maximum Response Time | 20ms | |
| Width | 34mm | |
| Terminal Type | M12 Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor | ||
Series M4P | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals CE | ||
Number of Beams 2 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 90m | ||
Height 30.7mm | ||
Length 692mm | ||
Maximum Response Time 20ms | ||
Width 34mm | ||
Terminal Type M12 Male Connector | ||
- COO (Country of Origin):
- HU
The SICK safety multibeam sensor is designed to ensure secure object detection in normal industrial environments, delivering precise safety mechanisms through Advanced technology.
Offers a scanning range of up to 90 m for wide coverage
Designed with two beams and a beam separation of 500 mm for effective detection
Features optical synchronization for seamless operation
Provides a response time of just 20 MS for immediate safety precautions
Includes various function packages for tailored applications
- RS Stock No. 9209613
- Mfr. Part No. 2TLA022306R1000 Orion3-4-M1C-050
Each
$488.06
- RS Stock No. 2859639
- Mfr. Part No. L29E-3P3430
Each
$240.12
- RS Stock No. 2859091
- Mfr. Part No. WEO16P-2416R500A00ZLLZZZZZZZZ1
Each
$507.46
- RS Stock No. 2859649
- Mfr. Part No. L41E-11MA1A
Each
$423.32










