SICK C4MT Series Light Curtain, 14 mm Resolution
- RS Stock No.:
- 285-0995
- Mfr. Part No.:
- C4MT-01814ABB03BB0
- Brand:
- SICK
Subtotal (1 unit)*
$1,886.48
(exc. GST)
$2,075.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,886.48 |
*price indicative
- RS Stock No.:
- 285-0995
- Mfr. Part No.:
- C4MT-01814ABB03BB0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C4MT | |
| Beam Resolution | 14mm | |
| Safety Type | Type 4 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 180mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 4m | |
| Maximum Scanning Distance | 5m | |
| Maximum Response Time | 14ms | |
| Width | 15mm | |
| Height | 180mm | |
| Length | 32mm | |
| Terminal Type | M12 Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C4MT | ||
Beam Resolution 14mm | ||
Safety Type Type 4 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 180mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 4m | ||
Maximum Scanning Distance 5m | ||
Maximum Response Time 14ms | ||
Width 15mm | ||
Height 180mm | ||
Length 32mm | ||
Terminal Type M12 Male Connector | ||
- COO (Country of Origin):
- HU
SICK C4MT Series Light Curtain, 180mm Protective Height, 14mm Beam Resolution - C4MT-01814ABB03BB0
This Compact safety light curtain is designed to protect short-range machine access zones by creating a guarded field at 180mm height. It operates as a standalone miniTwin device with optical synchronisation and is intended for industrial settings where Rapid detection and straightforward hard-wired configuration are required. The unit connects via an M12 plug and operates from a 24V DC supply within typical automation power systems.
Features and Benefits:
• 14ms maximum response time provides Rapid hazard detection
• 14mm beam resolution enables fine object recognition
• Optical synchronisation avoids separate sync wiring
• PNP OSSD outputs deliver cross-circuit monitored switching
• IP65 enclosure allows use in damp environments
• 14mm beam resolution enables fine object recognition
• Optical synchronisation avoids separate sync wiring
• PNP OSSD outputs deliver cross-circuit monitored switching
• IP65 enclosure allows use in damp environments
Applications
• Used for machine guarding on short access openings
• Suitable for integration with safety relays and controls
• Ideal for protecting automated assembly stations
• Can be used for risk reduction in material handling
• Used with restart interlock and external device monitoring
• Suitable for integration with safety relays and controls
• Ideal for protecting automated assembly stations
• Can be used for risk reduction in material handling
• Used with restart interlock and external device monitoring
What supply voltage range does it accept?
It operates from 24V DC within a permitted range of 19.2V DC to 28.8V DC.
How are outputs configured for safety circuits?
Outputs are PNP semiconductors that are short-circuit protected and cross-circuit monitored with ≤300mA per OSSD.
What environmental limits apply to its operation?
It is rated IP65, operates between -20°C and +55°C, and tolerates 15%-95% non‑condensing humidity.
How is synchronisation achieved between units?
Synchronisation is optical and does not require separate sync cabling.
What mechanical form factor does it use for mounting?
The housing is an aluminium alloy profile supplied with O-fix brackets and twin sticks for installation.
Related links
- SICK C4MT Series Light Curtain, 14 mm Resolution
- SICK C4MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4MT Series Light Curtain Receiver, 14 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4MT Series Light Curtain, 34 mm Resolution
- SICK C4MT Series Light Curtain, 24 mm Resolution
- SICK C4MT Series Light Curtain Receiver, 34 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 24 mm Resolution