SICK C40E Series Light Curtain Receiver, 30 mm Resolution

Subtotal (1 unit)*

$8,411.09

(exc. GST)

$9,252.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,411.09

*price indicative

RS Stock No.:
285-0973
Mfr. Part No.:
C40E-1503CB010
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

C40E

Beam Resolution

30mm

Component Type

Receiver

Safety Type

Type 4

Standards/Approvals

ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus

Protective Height

1.5m

Maximum Supply Voltage

24V

Maximum Scanning Distance

21m

Length

48mm

Height

1.632m

Width

40mm

Maximum Response Time

14ms

COO (Country of Origin):
DE

SICK C40E Series Light Curtain, 1500mm Protective Field Height, 24V Maximum Supply Voltage - C40E-1503CB010


This light curtain is a safety sensor designed for industrial environments to protect personnel and machinery by monitoring access to hazardous areas. It operates as a receiver within a safety system, providing optical synchronisation and configurable scanning to suit normal industrial conditions while interfacing via an M8 configuration connector and 24V supply.

Features and Benefits:


• 30mm beam resolution increases object detection precision
• 21m scanning distance enables long-range protection
• 14 MS response time reduces stopping delays
• Type 4 safety rating ensures high-integrity protection
• 2 PNP OSSD outputs allow direct switching control

Applications


• Suitable for machine guarding on production lines
• Ideal for integration with safety switching amplifiers
• Used with conveyors to monitor access zones
• Can be used for perimeter protection of equipment
• Used for automated cell safety interlocking

What electrical supply requirements must be met?


It requires a 24V DC supply within 19.2V to 28.8V and a supply capable of buffering 20 MS transient dips.

How are outputs implemented for safety switching?


Two short-circuit-protected PNP semiconductor OSSDs provide cross-circuit monitoring and up to 500mA per output.

What environmental conditions can it withstand?


The enclosure is rated IP65 and it operates between 0°C and +55°C with non‑condensing humidity 15% to 95%.

How is configuration performed and monitored?


Configuration uses PC-based CDS via a 4‑pin female M8 connector and status is shown on a 7‑segment display.

What mechanical form and mounting options are available?


The transmitter/receiver use an aluminium extruded profile with a 48mm x 40mm cross-section and sliding nut grooves for side mounting.

  • RS Stock No. 2850971
  • Mfr. Part No. C40E-0903CB010
Each
$6,378.66
  • RS Stock No. 2849195
  • Mfr. Part No. C2C-EB12030A10000
Each
$2,823.89
  • RS Stock No. 2850985
  • Mfr. Part No. C4C-EB03030A10000
Each
$3,032.97
  • RS Stock No. 2850988
  • Mfr. Part No. C4C-EB18030A10000
Each
$5,862.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy