SICK C40E Series Light Curtain Receiver, 30 mm Resolution
- RS Stock No.:
- 285-0971
- Mfr. Part No.:
- C40E-0903CB010
- Brand:
- SICK
Subtotal (1 unit)*
$6,378.66
(exc. GST)
$7,016.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,378.66 |
*price indicative
- RS Stock No.:
- 285-0971
- Mfr. Part No.:
- C40E-0903CB010
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C40E | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 900mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Scanning Distance | 21m | |
| Height | 1.03m | |
| Length | 48mm | |
| Width | 40mm | |
| Maximum Response Time | 12ms | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C40E | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 900mm | ||
Maximum Supply Voltage 24V | ||
Maximum Scanning Distance 21m | ||
Height 1.03m | ||
Length 48mm | ||
Width 40mm | ||
Maximum Response Time 12ms | ||
- COO (Country of Origin):
- DE
SICK C40E Series Light Curtain, 900mm Protective Height, 24V Maximum Supply Voltage - C40E-0903CB010
This light curtain is a safety sensor system intended for industrial environments to protect personnel and machinery at hazardous access points. It operates as the receiver in an optically synchronised pair and provides a protective field suitable for guarding applications with a high scanning range and Compact housing. The device includes built-in switching outputs and is designed for integration with safety switching amplifiers for controlled machine shutdown.
Features and Benefits:
• 30mm beam resolution increases object detection precision
• 21m scanning distance enables long-range hazard coverage
• 12ms response time reduces stop delay for moving machinery
• Type 4 safety rating supports high-risk machine guarding
• 24V supply simplifies connection to industrial control systems
• 21m scanning distance enables long-range hazard coverage
• 12ms response time reduces stop delay for moving machinery
• Type 4 safety rating supports high-risk machine guarding
• 24V supply simplifies connection to industrial control systems
Applications
• Suitable for guarding automated press lines
• Ideal for perimeter protection on assembly conveyors
• Used with safety amplifiers for access-door monitoring
• Can be used for long-reach robot cell exclusion zones
• Ideal for perimeter protection on assembly conveyors
• Used with safety amplifiers for access-door monitoring
• Can be used for long-reach robot cell exclusion zones
What output type does the device provide for safety integration?
It provides two PNP semiconductor OSSDs that are short-circuit protected and cross-circuit monitored and can carry up to 500mA each.
How is the unit configured and diagnosed on site?
Configuration is performed via a female M8 4-pin connector using dedicated configuration and diagnostic software connected to a PC.
What environmental conditions can the unit tolerate during operation?
It is rated to IP65, operates between 0°C and +55°C, and withstands 5g vibration and 10g shock per relevant standards.
How is synchronisation achieved when paired with a transmitter?
Optical synchronisation is used between sender and receiver to coordinate beam timing and detection.
- RS Stock No. 2850973
- Mfr. Part No. C40E-1503CB010
Each
$8,411.09
- RS Stock No. 2849195
- Mfr. Part No. C2C-EB12030A10000
Each
$2,823.89
- RS Stock No. 2850985
- Mfr. Part No. C4C-EB03030A10000
Each
$3,032.97
- RS Stock No. 2850988
- Mfr. Part No. C4C-EB18030A10000
Each
$5,862.72
Related links
- SICK C40E Series Light Curtain Receiver, 30 mm Resolution
- SICK C40E Series Light Curtain Receiver, 40 mm Resolution
- SICK C4000 Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK M40E Series Light Curtain Receiver, 30 mm Resolution
- SICK C4C Series Light Curtain Receiver, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK deTec2 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK C2C Series Light Curtain Receiver, 30 mm Resolution











