SICK C40E Series Light Curtain Receiver, 40 mm Resolution
- RS Stock No.:
- 285-0972
- Mfr. Part No.:
- C40E-0904CB010
- Brand:
- SICK
Subtotal (1 unit)*
$5,524.02
(exc. GST)
$6,076.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,524.02 |
*price indicative
- RS Stock No.:
- 285-0972
- Mfr. Part No.:
- C40E-0904CB010
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C40E | |
| Beam Resolution | 40mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 900mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Scanning Distance | 21m | |
| Width | 40mm | |
| Height | 1.03m | |
| Length | 48mm | |
| Maximum Response Time | 11ms | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C40E | ||
Beam Resolution 40mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 900mm | ||
Maximum Supply Voltage 24V | ||
Maximum Scanning Distance 21m | ||
Width 40mm | ||
Height 1.03m | ||
Length 48mm | ||
Maximum Response Time 11ms | ||
- COO (Country of Origin):
- DE
SICK C40E Series Light Curtain, 900mm Protective Height, 24V Supply Voltage - C40E-0904CB010
This light curtain is a safety sensor designed for industrial protection of personnel and machinery. It operates as a receiver within a safety light curtain system for normal industrial environments, providing an uninterrupted protective field to detect intrusions and initiate safe shutdowns. The unit is built for use with compatible control modules and supports optical synchronisation for multi-unit setups.
Features and Benefits:
• 21m scanning range enables long-reach hazard detection
• 11 MS response time reduces stopping distance for hazards
• 40mm beam resolution detects moderate-sized obstructions
• Type 4 safety achieves high-level functional safety
• 24V supply supports common industrial power architectures
• 11 MS response time reduces stopping distance for hazards
• 40mm beam resolution detects moderate-sized obstructions
• Type 4 safety achieves high-level functional safety
• 24V supply supports common industrial power architectures
Applications
• Suitable for machine guarding in production lines
• Used with safety switching amplifiers for output control
• Ideal for packaging and material-handling protection zones
• Can be used in systems requiring optical synchronisation
• Used with safety switching amplifiers for output control
• Ideal for packaging and material-handling protection zones
• Can be used in systems requiring optical synchronisation
What safety performance levels does it meet?
It conforms to Type 4 safety with SIL 3, Category 4 and PL e performance.
How are outputs implemented for safety integration?
It provides two short-circuit-protected PNP OSSDs with cross-circuit monitoring and ≤ 500mA per output.
Which environmental limits affect installation?
It operates between 0°C and +55°C with IP65 protection and non‑condensing humidity 15%-95%.
How is configuration and diagnostics performed?
A female M8 4-pin connector is used and configuration is via PC with dedicated CDS software.
- RS Stock No. 1829572
- Mfr. Part No. SLLP40-840P88
Each
$3,399.67
- RS Stock No. 1829582
- Mfr. Part No. SLLP40-1540P88
Each
$5,599.54
- RS Stock No. 1829570
- Mfr. Part No. SLLP40-770P88
Each
$3,180.65
- RS Stock No. 1829564
- Mfr. Part No. SLLP40-420P88
Each
$2,078.65
Related links
- SICK C40E Series Light Curtain Receiver, 30 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 40 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 40 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 40 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 40 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 40 mm Resolution










