SICK C2MT Series Light Curtain, 14 mm Resolution

Subtotal (1 unit)*

$1,177.77

(exc. GST)

$1,295.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,177.77

*price indicative

RS Stock No.:
285-0967
Mfr. Part No.:
C2MT-03014BBC03DE0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

C2MT

Beam Resolution

14mm

Safety Type

2

Standards/Approvals

ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus

Protective Height

300mm

Maximum Supply Voltage

24V

Minimum Scanning Distance

6m

Maximum Scanning Distance

8m

Maximum Response Time

14ms

Width

15mm

Height

300mm

Length

32mm

Terminal Type

M12 Male Connector

COO (Country of Origin):
HU

SICK C2MT Series Light Curtain, 300mm Protective Height, 14mm Beam Resolution - C2MT-03014BBC03DE0


This safety light curtain is designed to protect personnel and machinery by monitoring access to hazardous zones in industrial environments. It operates either as a standalone device or as part of a cascade of two or three units, offering optical synchronisation without a separate synchronisation link. The unit is supplied with mounting brackets, a system plug and a test rod, and is intended for integration into safety circuits using a hard-wired configuration and M12 system connection.

Features and Benefits:


• 14ms maximum response time for Rapid stop signalling
• 14mm beam resolution for fine intrusion detection
• 6m to 8m scanning distance for medium-range coverage
• Dual PNP OSSD outputs with 300mA current capacity
• IP65 enclosure rating for dusty and wet environments

Applications


• Suitable for safeguarding access points on automated lines
• Ideal for integration with safety relays and control systems
• Used with material handling equipment to protect operators
• Can be used for perimeter monitoring in machinery cells

What electrical supply does it require?


It operates from a 24V DC supply within a 19.2V to 28.8V range.

How are outputs presented for machine safety integration?


Outputs are PNP semiconductors, short-circuit protected and cross-circuit monitored.

What environmental conditions can it tolerate during operation?


It functions between -20°C and +55°C with 15%-95% non‑condensing humidity.

Which connector and cable length are provided for system connection?


A 5‑pin M12 plug is fitted with a 350mm cable, supporting permitted cable runs up to 20m.

  • RS Stock No. 2850966
  • Mfr. Part No. C2MT-01814BBC03BE0
Each
$990.15
  • RS Stock No. 2850968
  • Mfr. Part No. C2MT-03614BBC03DE0
Each
$1,276.78
  • RS Stock No. 2850963
  • Mfr. Part No. C2MT-01214BBC03BB0
Each
$872.88
  • RS Stock No. 2850969
  • Mfr. Part No. C2MT-09014BBC03FE0
Each
$2,121.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy