SICK C2MT Series Light Curtain, 14 mm Resolution
- RS Stock No.:
- 285-0966
- Mfr. Part No.:
- C2MT-01814BBC03BE0
- Brand:
- SICK
Subtotal (1 unit)*
$990.15
(exc. GST)
$1,089.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $990.15 |
*price indicative
- RS Stock No.:
- 285-0966
- Mfr. Part No.:
- C2MT-01814BBC03BE0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C2MT | |
| Beam Resolution | 14mm | |
| Safety Type | 2 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 180mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 6m | |
| Maximum Scanning Distance | 8m | |
| Width | 15mm | |
| Length | 32mm | |
| Maximum Response Time | 14ms | |
| Height | 180mm | |
| Terminal Type | M12 Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C2MT | ||
Beam Resolution 14mm | ||
Safety Type 2 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 180mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 6m | ||
Maximum Scanning Distance 8m | ||
Width 15mm | ||
Length 32mm | ||
Maximum Response Time 14ms | ||
Height 180mm | ||
Terminal Type M12 Male Connector | ||
- COO (Country of Origin):
- HU
SICK C2MT Series Light Curtain, 180mm Protective Height, 14mm Beam Resolution - C2MT-01814BBC03BE0
This Compact safety light curtain is designed to provide short-range presence detection and machine guarding in industrial environments. It operates from a 24V supply and delivers optical synchronisation without a separate synchronisation module. The device is supplied as a twin stick with mounting brackets, system plug and test rod, and is intended for standalone use or as the last unit in cascaded systems.
Features and Benefits:
• 14 MS maximum response time reduces stoppage reaction intervals
• 14mm beam resolution increases detection accuracy for small objects
• 6m to 8m scanning distance suits short-range safeguarding tasks
• M12 male connector enables straightforward system integration
• Type 2 safety classification supports category 2 control architectures
• 14mm beam resolution increases detection accuracy for small objects
• 6m to 8m scanning distance suits short-range safeguarding tasks
• M12 male connector enables straightforward system integration
• Type 2 safety classification supports category 2 control architectures
Applications
• Suitable for safeguarding access points on assembly lines
• Ideal for short-range machine guarding in packaging cells
• Used with safety relays for dual-channel output monitoring
• Can be used for automated test fixtures requiring optical coding
• Suitable for Compact installations needing slim sensor profiles
• Ideal for short-range machine guarding in packaging cells
• Used with safety relays for dual-channel output monitoring
• Can be used for automated test fixtures requiring optical coding
• Suitable for Compact installations needing slim sensor profiles
What supply voltage range does it accept?
It operates from 24V DC within a supply window of 19.2V DC to 28.8V DC.
How are the output signals presented for safety control?
It provides PNP semiconductor OSSD outputs that are short-circuit protected and cross-circuit monitored with ≤300mA per channel.
What environmental conditions can it withstand?
The enclosure rating is IP65 and it functions between -20°C and +55°C with non-condensing humidity from 15% to 95%.
How is synchronisation achieved between devices?
Synchronisation is optical, allowing operation without a separate synchronisation line.
What mechanical characteristics support installation in tight spaces?
The aluminium-alloy housing has a 15mm x 32mm cross-section and the device weighs approximately 75g.
Related links
- SICK C2MT Series Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain Receiver, 24 mm Resolution
- SICK C2MT Series Light Curtain Receiver, 34 mm Resolution
- SICK C2MT Series Light Curtain, 24 mm Resolution
- SICK C4MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4MT Series Light Curtain, 14 mm Resolution
- SICK C4C Series Light Curtain Sender, 14 mm Resolution