SICK C4C Series Light Curtain Receiver, 30 mm Resolution
- RS Stock No.:
- 284-9200
- Mfr. Part No.:
- C4C-EB09030A10000
- Brand:
- SICK
Subtotal (1 unit)*
$3,930.54
(exc. GST)
$4,323.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,930.54 |
*price indicative
- RS Stock No.:
- 284-9200
- Mfr. Part No.:
- C4C-EB09030A10000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C4C | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | PL e | |
| Protective Height | 900mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 12.5m | |
| Height | 1.069m | |
| Maximum Response Time | 11ms | |
| Terminal Type | Flying Lead | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C4C | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals PL e | ||
Protective Height 900mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 12.5m | ||
Height 1.069m | ||
Maximum Response Time 11ms | ||
Terminal Type Flying Lead | ||
- COO (Country of Origin):
- DE
Overview
The deTec safety light curtains model is from the deTec4 Core IP69K variant. It serves as a receiver designed for areas with special hygiene requirements, featuring a safety level of Type 4, PL e, and SIL3. With a resolution of 30 mm and a scanning range of 12.5 meters, it offers a protective field height of 900 mm. The connection type is via a connecting cable, 15 meters in length, with flying leads and 5 wires. It boasts an enclosure rating of IP65, IP66, IP67, and IP69K, and includes the receiver in an IP69K protective housing with a 15-meter connecting cable, a test rod matching the resolution of the safety light curtain, safety instructions, mounting instructions, and operating instructions for download.
The intelligent deTec safety light curtains are ideal for the protection of hazardous areas, entrances, and hazardous points. Modern technologies such as NFC and IO-Link with their diverse functionality increase the level of automation and thereby productivity. The result: Simple on-site diagnostics, fast commissioning, and comprehensive data for automating downstream processes. Furthermore, the flexible connection concept in combination with the uniform housing design ensures low cabling, installation and configuration costs. The required functions are activated without software via the matching system plug. Thanks to different enclosure ratings as well as variants for explosion-hazardous areas, deTec also provides solutions for applications in harsh environments.
At a glance
NFC diagnosis and smartphone app
Diagnostics and automation via IO-Link
Object pattern recognition using Smart Box Detection
2-signal muting
Smart presence detection
Configuration of all functions without software
Reduced resolution: 1 or 2 beams
Different enclosure ratings as well as variants for use in explosion-hazardous areas
Your Benefit
Benefit from a productivity boost and short downtimes thanks to the innovative diagnostic options
Increase the level of automation and process transparency of your systems with IO-Link
The reliable object pattern recognition without external signals or devices ensures a cost effective and compact machine design
Muting offers productivity and safety in human-material differentiation
High availability: smart presence detection prevents unwanted switch-offs
Easy commissioning and configuration without the need for software saves you time and money
Applications
Fields of applications
Automotive and parts suppliers
Machine tools industry
Storage and conveyor technology
Consumer goods industry
Packaging industry
Plastics and rubber industry
Food and beverage industry
Paint booths
Chemical applications
Dusty enviro
Related links
- SICK C4C Series Light Curtain Receiver, 30 mm Resolution
- SICK C4C Series Light Curtain Receiver, 14 mm Resolution
- SICK C4C Series Light Curtain Sender, 30 mm Resolution
- SICK C4C Series Light Curtain Sender, 14 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 14 mm Resolution
- SICK C4C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution