ABB Orion1 Series Light Curtain Receiver, Transmitter, 30 mm Resolution
- RS Stock No.:
- 253-1477
- Mfr. Part No.:
- 2TLA022302R1000
- Brand:
- ABB
Subtotal (1 unit)*
$5,616.50
(exc. GST)
$6,178.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,616.50 |
*price indicative
- RS Stock No.:
- 253-1477
- Mfr. Part No.:
- 2TLA022302R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 4 | |
| Standards/Approvals | TÜV Certificate, Declaration of Conformity - CE | |
| Protective Height | 1.65m | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 19m | |
| Length | 1.73m | |
| Width | 37mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 30mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 4 | ||
Standards/Approvals TÜV Certificate, Declaration of Conformity - CE | ||
Protective Height 1.65m | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 19m | ||
Length 1.73m | ||
Width 37mm | ||
Height 65mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has orian1 safety light curtain. The resolution of the light curtain is 30 mm and its range is 0.2 to 19 meter.
Finger and hand without muting
Product net weight 4.506 kg
Related links
- ABB Orion1 Series Light Curtain Receiver, 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB ORION Series Light Curtain Receiver, 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 415 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 515 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution