ABB ORION Series Light Curtain Guard Reciever

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
237-1517
Mfr. Part No.:
2TLA022313R5300 Orion Shield-060
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Curtain Guard

Series

ORION

Component Type

Reciever

Standards/Approvals

CE, RoHS

Maximum Protective Width

65mm

Height

686mm

COO (Country of Origin):
IT
The ABB Orion Shield-60 lens shield for corresponding orion1 base. Product net length is 42 mm.

Product Net Height 686 mm

Product Net Width 36 mm

Product Net Weight 0.75 kg

  • RS Stock No. 9209681
  • Mfr. Part No. 2TLA022312R0400
Each
$1,815.28
  • RS Stock No. 9209663
  • Mfr. Part No. 2TLA022312R1300
Each
$1,941.27
  • RS Stock No. 9209688
  • Mfr. Part No. 2TLA022312R0300
Each
$1,721.01
  • RS Stock No. 9209666
  • Mfr. Part No. 2TLA022312R1100 Orion Mirror K080
Each
$1,688.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy