ABB Orion TP-30 Series Light Curtain Test Piece
- RS Stock No.:
- 237-1496
- Mfr. Part No.:
- 2TLA022310R5300 Orion TP-30
- Brand:
- ABB
Subtotal (1 unit)*
$92.38
(exc. GST)
$101.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.38 |
*price indicative
- RS Stock No.:
- 237-1496
- Mfr. Part No.:
- 2TLA022310R5300 Orion TP-30
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion TP-30 | |
| Component Type | Test Piece | |
| Standards/Approvals | RoHS, CE | |
| Maximum Protective Width | 65mm | |
| Length | 30mm | |
| Height | 1.01mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion TP-30 | ||
Component Type Test Piece | ||
Standards/Approvals RoHS, CE | ||
Maximum Protective Width 65mm | ||
Length 30mm | ||
Height 1.01mm | ||
- COO (Country of Origin):
- HU
The ABB Orion TP-30 series test piece 30 mm. The height of product is 300mm.
Product Net Width 30 mm
Product Net Weight 0.06 kg
Related links
- ABB ORION Series Light Curtain Receiver, 30 mm Resolution
- ABB ORION Series Light Curtain Reciever
- ABB Orion Mirror K080 Series Light Curtain Reciever
- ABB ORION Series Light Curtain Guard Reciever
- ABB Orion WET-030 Series Light Curtain Reciever
- ABB ORION Series Light Curtain Protective Tube
- ABB Orion Mirror K090 Series Light Curtain Reciever
- ABB Orion Mirror K120 Series Light Curtain Reciever