Omron F3SG Series Light Curtain Receiver, Sender, 104 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-6770
- Mfr. Part No.:
- F3SG-4RA2110-30
- Brand:
- Omron
Subtotal (1 unit)*
$11,331.03
(exc. GST)
$12,464.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,331.03 |
*price indicative
- RS Stock No.:
- 214-6770
- Mfr. Part No.:
- F3SG-4RA2110-30
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | 4 | |
| Standards/Approvals | No | |
| Number of Beams | 104 | |
| Protective Height | 2.11m | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type 4 | ||
Standards/Approvals No | ||
Number of Beams 104 | ||
Protective Height 2.11m | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 13ms | ||
Omron F3SG Series Light Curtain, 2.11m Protective Height, 104 Beam Count - F3SG-4RA2110-30
This light curtain protects access points to hazardous machinery by detecting intrusions across a vertical safeguarding zone. It operates as a paired sender and receiver arrangement to form an optical barrier, intended for industrial machine-guarding scenarios where presence detection and rapid stopping are required.
Features and Benefits:
• 104 separate beams provide fine-edged intrusion detection
• 30mm beam resolution enables precise object discrimination
• 24V supply supports common industrial control systems
• 13ms maximum response time reduces stopping distance risk
• 0.3m minimum scanning distance allows close-proximity mounting
• 10m maximum protective width covers wide safeguarding spans
• 30mm beam resolution enables precise object discrimination
• 24V supply supports common industrial control systems
• 13ms maximum response time reduces stopping distance risk
• 0.3m minimum scanning distance allows close-proximity mounting
• 10m maximum protective width covers wide safeguarding spans
Applications
• Suitable for safeguarding robotic cell access openings
• Ideal for conveyor line end-of-arm protection
• Used with automated press guards for operator protection
• Can be used for perimeter detection on assembly stations
• Used for integration in safety control circuits for machinery
• Ideal for conveyor line end-of-arm protection
• Used with automated press guards for operator protection
• Can be used for perimeter detection on assembly stations
• Used for integration in safety control circuits for machinery
How are the emitter and receiver arranged for installation?
The system uses a paired sender and receiver to create a continuous beam column
they must be aligned opposite each other to establish the protective optical grid.
What span can I cover between the two units?
You can deploy the pair over distances up to 10m to form the protective curtain across the required opening.
How fine is the object detection capability across the guarded area?
Detection is resolved at 30mm intervals along the height, enabling differentiation of small intrusions within the guarded plane.
What supply considerations are required for integration into safety circuits?
The device operates from a 24V supply compatible with standard machine safety control voltages.
Related links
- Omron F3SG Series Light Curtain Receiver 56 Beam(s), 30 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 30 mm Resolution
