Pilz PSEN Series Light Curtain

Subtotal (1 set)*

$830.50

(exc. GST)

$913.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$830.50

*price indicative

RS Stock No.:
191-9830
Mfr. Part No.:
632007
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Light Curtain

Series

PSEN

Standards/Approvals

No

Maximum Protective Width

65mm

RoHS Status: Exempt

COO (Country of Origin):
CH
These safety light beam devices are optoelectronic protection devices. They are used to safeguard access areas, danger points or danger zones. The safety light beam devices only comply with EN 61496-1 and IEC 61496-2 in conjunction with their approved evaluation devices.

  • RS Stock No. 1919828
  • Mfr. Part No. 630382
Each
$744.65
  • RS Stock No. 1919826
  • Mfr. Part No. 630380
Each
$509.16
  • RS Stock No. 1919827
  • Mfr. Part No. 630381
Each
$607.13
  • RS Stock No. 1919829
  • Mfr. Part No. 630712
Each
$48.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy