Pilz PSEN Series Light Curtain
- RS Stock No.:
- 191-9828
- Mfr. Part No.:
- 630382
- Brand:
- Pilz
Subtotal (1 unit)*
$744.65
(exc. GST)
$819.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $744.65 |
*price indicative
- RS Stock No.:
- 191-9828
- Mfr. Part No.:
- 630382
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Light Curtain | |
| Series | PSEN | |
| Standards/Approvals | EAC, CE | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Light Curtain | ||
Series PSEN | ||
Standards/Approvals EAC, CE | ||
Maximum Protective Width 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
These safety light beam devices are optoelectronic protection devices. They are used to safeguard access areas, danger points or danger zones. The safety light beam devices only comply with EN 61496-1 and IEC 61496-2 in conjunction with their approved evaluation devices.
Related links
- Pilz PSEN Series Light Curtain
- Pilz PSEN Series Light Curtain Bracket
- Pilz PSEN opII4F Series Light Curtain Receiver, 14 mm Resolution
- Pilz PSEN opII4H Series Light Curtain Receiver, 30 mm Resolution
- Pilz PSEN opII3H Series Light Curtain Receiver, 30 mm Resolution
- Pilz PSEN opII3F Series Light Curtain Receiver, 14 mm Resolution
- Pilz PSEN opII3F Series Light Curtain Sender 14 mm Resolution
- Pilz PSEN opII3H Series Light Curtain Sender 30 mm Resolution












