Banner SLL Series Light Curtain Emitter, Receiver, 40 mm Resolution

Subtotal (1 unit)*

$2,078.65

(exc. GST)

$2,286.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,078.65

*price indicative

RS Stock No.:
182-9564
Mfr. Part No.:
SLLP40-420P88
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Light Curtain

Series

SLL

Beam Resolution

40mm

Component Type

Emitter, Receiver

Safety Type

Type 4

Standards/Approvals

e

Protective Height

420mm

Maximum Supply Voltage

24V dc

Maximum Protective Width

12m

Minimum Scanning Distance

100mm

Maximum Scanning Distance

12m

Width

36mm

Length

425mm

Height

45mm

Maximum Response Time

8.2ms

Terminal Type

8-Pin Quick Disconnect

COO (Country of Origin):
US
The Banner SLL series light curtain sender and receiver has 40mm beam resolution and supply voltage of 24 V dc.

EDM

Fault Out

Fault Reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy