Banner SLL Series Light Curtain Emitter, Receiver, 23 mm Resolution
- RS Stock No.:
- 182-9541
- Mfr. Part No.:
- SLLP23-560P88
- Brand:
- Banner
Subtotal (1 unit)*
$2,648.93
(exc. GST)
$2,913.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,648.93 |
*price indicative
- RS Stock No.:
- 182-9541
- Mfr. Part No.:
- SLLP23-560P88
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Curtain | |
| Series | SLL | |
| Beam Resolution | 23mm | |
| Component Type | Emitter, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Protective Height | 560mm | |
| Maximum Protective Width | 12m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 100mm | |
| Maximum Scanning Distance | 12m | |
| Height | 45mm | |
| Width | 36mm | |
| Length | 564mm | |
| Maximum Response Time | 11.6ms | |
| Terminal Type | Removable Disconnect | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Curtain | ||
Series SLL | ||
Beam Resolution 23mm | ||
Component Type Emitter, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Protective Height 560mm | ||
Maximum Protective Width 12m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 100mm | ||
Maximum Scanning Distance 12m | ||
Height 45mm | ||
Width 36mm | ||
Length 564mm | ||
Maximum Response Time 11.6ms | ||
Terminal Type Removable Disconnect | ||
- COO (Country of Origin):
- US
The Banner SLL series light curtain sender and receiver has 23mm beam resolution and supply voltage of 24 V dc.
EDM
Fault Out
Fault Reset
Related links
- Banner SLL Series Light Curtain Emitter, 23 mm Resolution
- Banner SLL Series Light Curtain Emitter, 40 mm Resolution
- Banner SGS Series Light Curtain Emitter 400 mm Resolution
- Banner EZ Array Series Light Curtain Emitter 300 Beam(s), 5 mm Resolution
- Banner SGS Series Light Curtain Emitter 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 500 mm Resolution
- Cable Knives
- RS PRO 175mm LCD Inclinometer
