Schmersal SLC440COM Series Light Curtain Sender, 64 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

$3,308.99

(exc. GST)

$3,639.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,308.99

*price indicative

RS Stock No.:
146-5825
Mfr. Part No.:
SLC440COM-E-0650-14
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Light Curtain

Series

SLC440COM

Beam Resolution

14mm

Component Type

Sender

Standards/Approvals

E

Number of Beams

64

Protective Height

650mm

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

300mm

Maximum Scanning Distance

7m

Length

33mm

Height

691mm

Maximum Response Time

20ms

Width

27.8mm

Terminal Type

4-Pin M12

COO (Country of Origin):
DE

Schmersal Light Curtain, Sender, 10ms Reaction Time - SLC440COM Series - SLC440COM-E-0650-14


Prevent accidents in hazardous environments with this light curtain sender from Schmersal. It sends light beams to a receiver to create a barrier and stops your machine when an object interrupts the beams, preventing injury to personnel for improved workplace safety. Thanks to its M12 connector, this unit is simple to install. It also has a light weight of 500g, so it won't place too much strain on your equipment.

Features & Benefits


• Long cable length of 100m for connections between distant control units and devices

• Wide protection field range of 300 to 7000mm for broad coverage

• Aluminium housing is resistant to corrosion and impact for long-lasting performance

• Fast response time of 10ms for a quick reaction to hazards

Applications


• Marine industry

• Processing and packaging equipment

What's the protective height of this light curtain?


This light curtain has a protective height of 650mm, meaning it offers good coverage for your machines.

How much power does this light curtain consume?


This light curtain consumes less than 5W of power, making it an energy-efficient choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy