Schmersal SLC440COM Series Light Curtain Sender, 32 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

$2,924.87

(exc. GST)

$3,217.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,924.87

*price indicative

RS Stock No.:
146-5821
Mfr. Part No.:
SLC440COM-E-0330-14
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Light Curtain

Series

SLC440COM

Beam Resolution

14mm

Component Type

Sender

Safety Type

Type 4

Standards/Approvals

cULus, TUV, EAC

Number of Beams

32

Protective Height

330mm

Maximum Supply Voltage

24V dc

Maximum Protective Width

7m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

7m

Length

33mm

Height

371mm

Width

27.8mm

Maximum Response Time

10ms

Terminal Type

4-Pin M12 Connector

COO (Country of Origin):
DE

Schmersal Light Curtain, 32 Beams, 300 to 7000mm Scanning Distance - SLC440COM Series - SLC440COM-E-0330-14


Protect personnel from equipment hazards using this light curtain sender from Schmersal. It works with a receiver to detect objects that may interfere with machine functions, helping to shut down your equipment to prevent injuries and machine damage. The wide scanning distance range of 300 to 7000mm means it can sense a wide variety of objects for versatility. The light curtain has a long cable length of 100m for a flexible connection in large work areas.

Features & Benefits


• Wide operating temperature range of -10°C to +50°C for use in demanding environments

• Fast response time of 10ms for a quick reaction to hazards

• LED indicator for simple monitoring of operating status

Applications


• Machine tools

• Elevators and escalators

• Packaging plants

How does a light curtain work?


A light curtain's transmitter sends pulses of infrared light to the receiver in a defined sequence. If an opaque object (such as a human body) blocks the pulses and interrupts the sequence, the light curtain sends a signal to the machine to shut it down.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy