Schmersal SLC440COM Series Light Curtain Sender, 64 Beam(s), 30 mm Resolution
- RS Stock No.:
- 146-5834
- Mfr. Part No.:
- SLC440COM-E-1290-30
- Brand:
- Schmersal
Subtotal (1 unit)*
$3,953.46
(exc. GST)
$4,348.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,953.46 |
*price indicative
- RS Stock No.:
- 146-5834
- Mfr. Part No.:
- SLC440COM-E-1290-30
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | TUV, EAC, cULus | |
| Number of Beams | 64 | |
| Protective Height | 1.29m | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Height | 1.33m | |
| Width | 27.8mm | |
| Maximum Response Time | 20ms | |
| Length | 33mm | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals TUV, EAC, cULus | ||
Number of Beams 64 | ||
Protective Height 1.29m | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Height 1.33m | ||
Width 27.8mm | ||
Maximum Response Time 20ms | ||
Length 33mm | ||
Terminal Type 4-Pin M12 Connector | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain, 64 Beams, 300 to 10,000mm Scanning Distance - SLC440COM Series - SLC440COM-E-1290-30
For the safe operation of your heavy-duty industrial equipment, choose this light curtain sender from Schmersal. It emits 64 beams of infrared light to a receiver to create a barrier and sends a signal to stop the machine when an object enters its protective field. The unit's aluminium body is durable and resistant to corrosion, so it's a good choice for use in harsh industrial environments. The device offers good electromagnetic compatibility for safe use around other electronic devices.
Features & Benefits
• Voltage rating of 24V DC for use in low-power systems
• Protection field height of 1290mm for use with large equipment
• Broad scanning distance range of 300 to 10,000mm for versatility
• Wide operating temperature range of -10°C to +50°C for use in challenging conditions
• IP67 rating for protection against dust and submersion in 1m of water for up to 30 minutes
Applications
• Process and packaging equipment
• Marine industry
How quickly does this light curtain sender react to hazards?
This light curtain sender has a fast reaction time of just 20ms for a quick response to hazards, helping to ensure workplace safety.
Related links
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
