Schmersal SLC440COM Series Light Curtain Light Curtain, 32 Beam(s), 14 mm Resolution
- RS Stock No.:
- 335-697
- Mfr. Part No.:
- SLC440COM-ER-0330-14
- Brand:
- Schmersal
Subtotal (1 unit)*
$2,350.83
(exc. GST)
$2,585.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,350.83 |
*price indicative
- RS Stock No.:
- 335-697
- Mfr. Part No.:
- SLC440COM-ER-0330-14
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 14mm | |
| Component Type | Light Curtain | |
| Safety Type | 4 | |
| Standards/Approvals | EN ISO 13849-1 EN IEC 62061 | |
| Number of Beams | 32 | |
| Protective Height | 330mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 7m | |
| Height | 371mm | |
| Maximum Response Time | 10ms | |
| Width | 27.8mm | |
| Length | 33mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 14mm | ||
Component Type Light Curtain | ||
Safety Type 4 | ||
Standards/Approvals EN ISO 13849-1 EN IEC 62061 | ||
Number of Beams 32 | ||
Protective Height 330mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 7m | ||
Height 371mm | ||
Maximum Response Time 10ms | ||
Width 27.8mm | ||
Length 33mm | ||
Terminal Type M12 Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal system complies with Safety Type 4 per IEC 61496-1. It provides status and diagnostics via Bluetooth app. An automatic start/restart interlock is included. The system features an active integrated set-up tool and ensures process safety with high availability.
User-friendly parameter setting, no tools required
Optional degree of protection IP69 with protective enclosure accessories
Related links
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
