SICK deTec4 Core Series Light Curtain Receiver, 30 mm Resolution

Subtotal (1 unit)*

$1,576.14

(exc. GST)

$1,733.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,576.14

*price indicative

RS Stock No.:
136-3375
Distrelec Article No.:
301-25-211
Mfr. Part No.:
C4C-EA06030A10000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

deTec4 Core

Beam Resolution

30mm

Component Type

Receiver

Safety Type

Type 4

Standards/Approvals

ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus

Protective Height

600mm

Maximum Supply Voltage

24V dc

Maximum Protective Width

15m

Minimum Scanning Distance

0μm

Maximum Scanning Distance

12m

Width

34mm

Length

613mm

Height

30.7mm

Maximum Response Time

14ms

Terminal Type

5-Pin M12

COO (Country of Origin):
DE

SICK deTec4 Core Series Light Curtain, 600mm Protective Height, 30mm Beam Resolution - C4C-EA06030A10000


This light curtain is a receiver designed for safeguarding industrial machinery by creating an optical protective field that detects intrusion and stops hazardous motion. It is intended for normal industrial environments and operates alongside a compatible sender to monitor access points up to the specified protective width. The device provides a dual-OSSD output architecture for connection to safety controllers and relays and is supplied with mounting aids and a test rod for commissioning.

Features and Benefits:


• 10ms response time delivering Rapid stop signalling
• 24VDC supply for integration with standard controls
• Optical synchronisation preventing blind zones
• 2 PNP OSSDs with cross-circuit monitoring for diagnostics
• IP65/IP67 enclosure enabling use in harsh environments

Applications


• Suitable for machine guarding at production cell access points
• Ideal for integration with safety relays and interlocks
• Used with robotic workstations to protect operators
• Can be used for perimeter safeguarding in material handling
• Suitable for retrofitting existing safety control circuits

What connection format does it use for system wiring?


It connects via a 5-pin M12 plug with a 150mm cable tail and LEDs for status indication.

How does the unit detect wiring faults or manipulation?


Cross-circuit and short-circuit monitoring on the OSSD outputs trigger a lock-out state when faults are detected.

What environmental ranges are supported for installation?


It operates between -30°C and +55°C with humidity tolerance from 15% to 95% non-condensing.

What mechanical robustness does the housing provide?


The extruded aluminium housing withstands vibration to 5 to 150Hz and shock to 15g/6ms.

Which safety performance classifications apply to this device?


It conforms to Type 4 per IEC 61496-1, SIL 3, Category 4, and achieves PL e with a PFHD of 3.7 x 10-9.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy