Telemecanique Sensors XUSL2E Series Light Curtain Receiver, Transmitter, 83 Beam(s), 30 mm Resolution
- RS Stock No.:
- 127-8303
- Mfr. Part No.:
- XUSL2E30H166N
- Brand:
- Telemecanique Sensors
Subtotal (1 pair)*
$5,852.38
(exc. GST)
$6,437.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $5,852.38 |
*price indicative
- RS Stock No.:
- 127-8303
- Mfr. Part No.:
- XUSL2E30H166N
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL2E | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | 2 | |
| Standards/Approvals | C | |
| Number of Beams | 83 | |
| Protective Height | 1.66m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 12m | |
| Maximum Response Time | 21ms | |
| Height | 1.71m | |
| Width | 29.4mm | |
| Length | 31mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL2E | ||
Beam Resolution 30mm | ||
Component Type Receiver, Transmitter | ||
Safety Type 2 | ||
Standards/Approvals C | ||
Number of Beams 83 | ||
Protective Height 1.66m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 12m | ||
Maximum Response Time 21ms | ||
Height 1.71m | ||
Width 29.4mm | ||
Length 31mm | ||
Terminal Type M12 Connector | ||
Preventa XUSL Safety Light Curtains
Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Automatic or Manual start
IP65/67 rated
Light Curtain
- RS Stock No. 1278333
- Mfr. Part No. XUSL4E30H166N
1 Pair
$8,210.28
- RS Stock No. 1278308
- Mfr. Part No. XUSL2E30H181N
1 Pair
$5,910.06
- RS Stock No. 1278306
- Mfr. Part No. XUSL2E30H061N
1 Pair
$2,788.61
- RS Stock No. 1278313
- Mfr. Part No. XUSL2E30H076N
1 Pair
$3,251.06
Related links
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution












