Omron F3SG-RE Series Light Curtain Receiver, Sender, 60 Beam(s), 30 mm Resolution

Subtotal (1 pair)*

$3,288.68

(exc. GST)

$3,617.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$3,288.68

*price indicative

RS Stock No.:
125-0688
Mfr. Part No.:
F3SG-2RE1230P30
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-RE

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

c

Number of Beams

60

Protective Height

1.23m

Maximum Supply Voltage

24V dc

Maximum Protective Width

20m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Width

35mm

Length

35mm

Maximum Response Time

135ms

Height

1.23m

Terminal Type

4-Pin M12 Connector

COO (Country of Origin):
JP

Omron F3SG-RE Series Light Curtain, 30mm Beam Resolution, 24V DC Supply Voltage - F3SG-2RE1230P30


This light curtain is a crucial safety device for industrial environments, aimed at improving safety while minimising workflow interruptions. With a beam resolution of 30mm and SIL 3 safety standards, it provides a dependable solution for protecting personnel from hazardous machinery. Its durable design and advanced technology suit various automation applications, reflecting a commitment to safety.

Features & Benefits


• Fast response time of 7ms for efficient operation

• Simple wiring with an M12 pigtail connector

• Comprehensive coverage with 60 beams

• Suitable for hand protection in automated processes

• Operates in temperatures ranging from -10 to 55°C

• Features a smart muting function for operational flexibility

Applications


• Used for arm and hand protection in automated machinery

• Implemented in environments that require robust safety measures

• Ideal for applications needing compact safety devices

• Suitable for settings with harsh conditions

What is the maximum safety range of this device?


The maximum safety range is 20m, providing effective coverage in various workspaces.

How to install it properly?


Installation involves connecting the M12 pigtail smart click connector to the relevant power supply and positioning the units at the desired height.

Is this suitable for outdoor use?


It is primarily designed for indoor use, considering the temperature specifications and environmental conditions.

Can it be adapted for a variety of applications?


Yes, it is versatile and can be customised for different operational needs in automation processes.

What should be tof troubleshooting is needed?


The sensor includes quick troubleshooting options to efficiently address any operational issues.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy