Omron F3SG-RE Series Light Curtain Receiver, Sender, 36 Beam(s), 30 mm Resolution
- RS Stock No.:
- 125-0686
- Mfr. Part No.:
- F3SG-2RE0750P30
- Brand:
- Omron
Subtotal (1 pair)*
$1,624.55
(exc. GST)
$1,787.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $1,624.55 |
*price indicative
- RS Stock No.:
- 125-0686
- Mfr. Part No.:
- F3SG-2RE0750P30
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-RE | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | c | |
| Number of Beams | 36 | |
| Protective Height | 750mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Width | 35mm | |
| Length | 35mm | |
| Height | 750mm | |
| Maximum Response Time | 135ms | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-RE | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals c | ||
Number of Beams 36 | ||
Protective Height 750mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Width 35mm | ||
Length 35mm | ||
Height 750mm | ||
Maximum Response Time 135ms | ||
Terminal Type 4-Pin M12 Connector | ||
Omron F3SG-RE Series Light Curtain, 30mm Beam Resolution, 24V DC Supply Voltage - F3SG-2RE0750P30
This light curtain is an essential safety device in industrial environments, designed to protect personnel in hazardous areas. By establishing invisible barriers, it effectively detects intrusions, making it vital for improving workplace safety standards. Its reliability makes it particularly suitable for different sectors where safety is crucial.
Features & Benefits
• 30mm beam resolution allows for accurate detection
• SIL 3 provides a high safety integrity level
• Durable construction withstands harsh conditions
• Quick troubleshooting feature minimises downtime
• Easy adjustments after installation enhance user convenience
• Slim housing design enables efficient use of space
Applications
• Protects arm and finger movements
• Integrates with machinery to prevent accidental access
• Ideal for assembly lines requiring stringent safety measures
• Applicable in robotic cells to ensure operator safety
What installation requirements should be considered?
It is important to ensure that the scanning distance is appropriate for your environment, alongside proper mounting at the recommended height.
Can it be used in conjunction with other safety devices?
Yes, this light curtain can seamlessly integrate with other safety equipment, enhancing overall workplace protection.
How is maintenance typically performed?
Regular checks are advised to confirm all beams are functioning properly, with prompt attention to any issues to maintain safety standards.
Is there a limitation on the scanning distance?
The maximum scanning distance is up to 20m, although this may vary based on installation conditions.
What type of connectors are compatible?
The device features a 4-pin M12 connector, which is standard in many industrial applications.
Related links
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
- Smartscan 1K3 Series Light Curtain Receiver 40 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 104 Beam(s), 30 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 56 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 40 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 30 mm Resolution
