ifm electronic OY Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution
- RS Stock No.:
- 597-130
- Mfr. Part No.:
- OY407S
- Brand:
- ifm electronic
Subtotal (1 unit)*
$9,924.99
(exc. GST)
$10,917.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,924.99 |
*price indicative
- RS Stock No.:
- 597-130
- Mfr. Part No.:
- OY407S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Safety Light Curtain | |
| Series | OY | |
| Beam Resolution | 14mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 4 | |
| Standards/Approvals | ISO 13849-1:2015 category 4, IEC 61508 SIL 3, IEC 61496-1, IEC 62061 SIL 3, PL e, ECOLAB | |
| Protective Height | 1.06m | |
| Maximum Protective Width | 5m | |
| Maximum Supply Voltage | 24V | |
| Width | 76mm | |
| Length | 1.24m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Safety Light Curtain | ||
Series OY | ||
Beam Resolution 14mm | ||
Component Type Safety Light Curtain | ||
Safety Type 4 | ||
Standards/Approvals ISO 13849-1:2015 category 4, IEC 61508 SIL 3, IEC 61496-1, IEC 62061 SIL 3, PL e, ECOLAB | ||
Protective Height 1.06m | ||
Maximum Protective Width 5m | ||
Maximum Supply Voltage 24V | ||
Width 76mm | ||
Length 1.24m | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain is designed for reliable protection of hazardous areas and access points, offering resistance to steam and high-pressure cleaning due to its protective tube, and it meets the type 4 safety requirements in accordance with IEC 61496.
High protection rating for the requirements of the food and beverage industry
Wide range selectable on the unit
Related links
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- SICK C2MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain, 40 mm Resolution
- ifm electronic OY Series Light Curtain, 50 mm Resolution
