ifm electronic OY Series Light Curtain Safety Light Curtain, 40 mm Resolution

Subtotal (1 unit)*

$3,494.64

(exc. GST)

$3,844.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,494.64

*price indicative

RS Stock No.:
597-024
Mfr. Part No.:
OY057S
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Curtain

Series

OY

Beam Resolution

40mm

Component Type

Safety Light Curtain

Safety Type

2

Standards/Approvals

PL c, IEC 62061 SIL 1, IEC 61496-1, ISO 13849-1:2015 category 2

Protective Height

1.06m

Maximum Protective Width

12m

Maximum Supply Voltage

24V

Maximum Scanning Distance

4m

Width

30mm

Length

1.11m

Terminal Type

M12

COO (Country of Origin):
IT
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.

Slim and robust design for use in harsh industrial environments

Easy connection via the tried-and-tested M12 connector

Each
$2,640.89
Each
$4,721.81
Each
$1,680.88
Each
$4,294.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy