ifm electronic OY Series Light Curtain Safety Light Curtain, 40 Beam(s), 40 mm Resolution
- RS Stock No.:
- 597-023
- Mfr. Part No.:
- OY063S
- Brand:
- ifm electronic
Subtotal (1 unit)*
$3,497.00
(exc. GST)
$3,846.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,497.00 |
*price indicative
- RS Stock No.:
- 597-023
- Mfr. Part No.:
- OY063S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 40mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 4 | |
| Standards/Approvals | IEC 62061 SIL 3, PL e, ISO 13849-1:2015 category 4, IEC 61496-1, IEC 61508 SIL 3 | |
| Number of Beams | 40 | |
| Protective Height | 460mm | |
| Maximum Protective Width | 12m | |
| Minimum Scanning Distance | 0μm | |
| Width | 30mm | |
| Length | 513mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 40mm | ||
Component Type Safety Light Curtain | ||
Safety Type 4 | ||
Standards/Approvals IEC 62061 SIL 3, PL e, ISO 13849-1:2015 category 4, IEC 61496-1, IEC 61508 SIL 3 | ||
Number of Beams 40 | ||
Protective Height 460mm | ||
Maximum Protective Width 12m | ||
Minimum Scanning Distance 0μm | ||
Width 30mm | ||
Length 513mm | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series Light Curtain, 40 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 40 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 40 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 40 mm Resolution
- Smartscan 1K3 Series Light Curtain Receiver 40 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 40 mm Resolution
- Smartscan 1K3 Series Light Curtain Receiver 40 mm Resolution
