Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain, 2 Beam(s), 500 mm Resolution
- RS Stock No.:
- 440-022
- Mfr. Part No.:
- XUSL4E2BB051LWC
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$6,215.06
(exc. GST)
$6,836.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,215.06 |
*price indicative
- RS Stock No.:
- 440-022
- Mfr. Part No.:
- XUSL4E2BB051LWC
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL | |
| Beam Resolution | 500mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | Type 4 | |
| Standards/Approvals | Ecolab, TÜV, CE, cULus | |
| Number of Beams | 2 | |
| Protective Height | 510mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 17m | |
| Height | 135mm | |
| Length | 600mm | |
| Width | 195mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL | ||
Beam Resolution 500mm | ||
Component Type Safety Light Curtain | ||
Safety Type Type 4 | ||
Standards/Approvals Ecolab, TÜV, CE, cULus | ||
Number of Beams 2 | ||
Protective Height 510mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 17m | ||
Height 135mm | ||
Length 600mm | ||
Width 195mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0440024
- Mfr. Part No. XUSL4E2BB051LWH
Each
$6,599.22
- RS Stock No. 0440025
- Mfr. Part No. XUSL4E2BB051NM
Each
$4,280.91
- RS Stock No. 0440026
- Mfr. Part No. XUSL4E2BB051NS1
Each
$3,752.14
- RS Stock No. 0440027
- Mfr. Part No. XUSL4E2BB051NS2
Each
$4,302.53
Related links
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 500 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 510 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 300 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution












