Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain, 68 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

$9,364.48

(exc. GST)

$10,300.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,364.48

*price indicative

RS Stock No.:
435-198
Mfr. Part No.:
XUSL4E30H136L
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Light Curtain

Series

XUSL

Beam Resolution

30mm

Component Type

Safety Light Curtain

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

68

Protective Height

1.36m

Minimum Scanning Distance

0μm

Maximum Scanning Distance

20m

Width

200mm

Length

1.49m

Terminal Type

M12 Connector

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy