Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain, 165 Beam(s), 14 mm Resolution
- RS Stock No.:
- 437-819
- Mfr. Part No.:
- XUSL4E14F166N
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$10,668.45
(exc. GST)
$11,735.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,668.45 |
*price indicative
- RS Stock No.:
- 437-819
- Mfr. Part No.:
- XUSL4E14F166N
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL | |
| Beam Resolution | 14mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | Type 4 | |
| Standards/Approvals | IEC 62061, cULus, IEC 60204-1, CE, IEC 61496-1, IEC 61508, ISO 13849-1, TÜV, IEC 61496-2 | |
| Number of Beams | 165 | |
| Protective Height | 1.66m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 6m | |
| Length | 845mm | |
| Width | 195mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL | ||
Beam Resolution 14mm | ||
Component Type Safety Light Curtain | ||
Safety Type Type 4 | ||
Standards/Approvals IEC 62061, cULus, IEC 60204-1, CE, IEC 61496-1, IEC 61508, ISO 13849-1, TÜV, IEC 61496-2 | ||
Number of Beams 165 | ||
Protective Height 1.66m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 6m | ||
Length 845mm | ||
Width 195mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0437800
- Mfr. Part No. XUSL4E14F046NM
Each
$6,185.10
- RS Stock No. 0437818
- Mfr. Part No. XUSL4E14F151N
Each
$9,770.91
- RS Stock No. 0437809
- Mfr. Part No. XUSL4E14F061NS2
Each
$7,322.19
- RS Stock No. 0437815
- Mfr. Part No. XUSL4E14F076NS2
Each
$8,254.12
Related links
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 300 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution











