Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain, 75 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

$7,198.15

(exc. GST)

$7,917.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$7,198.15

*price indicative

RS Stock No.:
437-814
Mfr. Part No.:
XUSL4E14F076NS1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Light Curtain

Series

XUSL

Beam Resolution

14mm

Component Type

Safety Light Curtain

Safety Type

Type 4

Standards/Approvals

EN/ISO 13849-1, IEC 61496-1, CE, IEC 62061, IEC 61508, TÜV, EN/IEC 61496-2, cULus

Number of Beams

75

Protective Height

760mm

Maximum Supply Voltage

24V

Minimum Scanning Distance

0μm

Maximum Scanning Distance

6m

Width

195mm

Length

850mm

Terminal Type

M12 Connector

COO (Country of Origin):
IT

Related links