Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain, 45 Beam(s), 14 mm Resolution
- RS Stock No.:
- 437-805
- Mfr. Part No.:
- XUSL4E14F046NWH
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$7,880.34
(exc. GST)
$8,668.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,880.34 |
*price indicative
- RS Stock No.:
- 437-805
- Mfr. Part No.:
- XUSL4E14F046NWH
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL | |
| Beam Resolution | 14mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, Ecolab, cULus, TÜV | |
| Number of Beams | 45 | |
| Protective Height | 460mm | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 5m | |
| Length | 550mm | |
| Width | 195mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL | ||
Beam Resolution 14mm | ||
Component Type Safety Light Curtain | ||
Safety Type Type 4 | ||
Standards/Approvals CE, Ecolab, cULus, TÜV | ||
Number of Beams 45 | ||
Protective Height 460mm | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 5m | ||
Length 550mm | ||
Width 195mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
Related links
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 300 mm Resolution
