Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain, 3 Beam(s), 400 mm Resolution
- RS Stock No.:
- 435-203
- Mfr. Part No.:
- XUSL4E3BB081L
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$4,841.89
(exc. GST)
$5,326.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,841.89 |
*price indicative
- RS Stock No.:
- 435-203
- Mfr. Part No.:
- XUSL4E3BB081L
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL | |
| Beam Resolution | 400mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | Type 4 | |
| Standards/Approvals | IEC 62061, ISO 13849-1, IEC 61496-1, CE, TÜV, IEC 61508, cULus | |
| Number of Beams | 3 | |
| Protective Height | 810mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 20m | |
| Width | 195mm | |
| Length | 1.02m | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL | ||
Beam Resolution 400mm | ||
Component Type Safety Light Curtain | ||
Safety Type Type 4 | ||
Standards/Approvals IEC 62061, ISO 13849-1, IEC 61496-1, CE, TÜV, IEC 61508, cULus | ||
Number of Beams 3 | ||
Protective Height 810mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 20m | ||
Width 195mm | ||
Length 1.02m | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0435205
- Mfr. Part No. XUSL4E3BB081LWC
Each
$7,052.04
- RS Stock No. 0435209
- Mfr. Part No. XUSL4E3BB081NS1
Each
$4,257.43
- RS Stock No. 0435206
- Mfr. Part No. XUSL4E3BB081LWH
Each
$7,488.08
- RS Stock No. 0435211
- Mfr. Part No. XUSL4E3BB081NS2
Each
$4,882.12
Related links
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 400 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 300 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution











