Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain, 53 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

$10,298.15

(exc. GST)

$11,327.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,298.15

*price indicative

RS Stock No.:
435-192
Mfr. Part No.:
XUSL4E30H106LWH
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Light Curtain

Series

XUSL

Beam Resolution

30mm

Component Type

Safety Light Curtain

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

53

Protective Height

1.06m

Minimum Scanning Distance

0μm

Maximum Scanning Distance

17m

Width

195mm

Length

1.19m

Terminal Type

M12 Connector

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy