Pilz PSEN opII4H Series Light Curtain Receiver, Transmitter, 30 mm Resolution

Subtotal (1 unit)*

$4,959.38

(exc. GST)

$5,455.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,959.38

*price indicative

RS Stock No.:
191-9846
Mfr. Part No.:
632066
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Light Curtain

Series

PSEN opII4H

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

Type 4

Standards/Approvals

EAC, CE, TUV, KCs, cULus

Protective Height

1.05m

Maximum Protective Width

18m

Maximum Supply Voltage

24V

Minimum Scanning Distance

200mm

Maximum Scanning Distance

18m

Length

35mm

Height

1.05m

Maximum Response Time

22.3ms

Width

40mm

Terminal Type

5-Pin M12

RoHS Status: Exempt

COO (Country of Origin):
CH
"Infrared protected field is generated LED indicator for status information Optical synchronisation of transmitters and receivers Aluminium alloy housing Die-cast zinc end caps Shock resistance "

Each
$5,634.94
Each
$6,663.99
Each
$2,602.70
Each
$4,274.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy