TE Connectivity 2446038 Series Light Curtain Receiver, Sender, 23 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

$2,062.37

(exc. GST)

$2,268.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,062.37

*price indicative

RS Stock No.:
283-546
Mfr. Part No.:
2446038-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Light Curtain

Series

2446038

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

PL e

Number of Beams

23

Protective Height

460mm

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

4m

Maximum Scanning Distance

12m

Length

30mm

Height

513mm

Width

28mm

Maximum Response Time

7.5ms

Terminal Type

M12 Connector

COO (Country of Origin):
IT
The TE Connectivity Safety Sensor for industrial applications. It features a Type 4-Ple-Cat4, SIL3 and SILCL3 safety level ensuring high safety performance. The sensor is hand-detection based with a resolution of 30mm and a maximum sensing distance of 12 mm. It includes a response time of 5.5 ms.

Automatic and Manual start and restart type

Operating temperature is -20 degree C to 55 degree C

RoHS and ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy