TE Connectivity SLC Series Light Curtain Emitter, 20 mm Resolution
- RS Stock No.:
- 283-543
- Mfr. Part No.:
- 2447914-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$148.31
(exc. GST)
$163.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.31 |
*price indicative
- RS Stock No.:
- 283-543
- Mfr. Part No.:
- 2447914-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Light Curtain | |
| Series | SLC | |
| Beam Resolution | 20mm | |
| Component Type | Emitter | |
| Safety Type | Type 2/4dc | |
| Standards/Approvals | EN 50178, ANSI/UL 1998, EN 55022, IEC 62061, EN ISO 13849-1, IEC 61508-1/2/3/4, EN 60068-2-6, EN IEC 61496-1/-2, UL (C+US) | |
| Protective Height | 2260mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0m | |
| Maximum Scanning Distance | 20m | |
| Height | 89mm | |
| Length | 28mm | |
| Width | 89mm | |
| Maximum Response Time | 20ms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Light Curtain | ||
Series SLC | ||
Beam Resolution 20mm | ||
Component Type Emitter | ||
Safety Type Type 2/4dc | ||
Standards/Approvals EN 50178, ANSI/UL 1998, EN 55022, IEC 62061, EN ISO 13849-1, IEC 61508-1/2/3/4, EN 60068-2-6, EN IEC 61496-1/-2, UL (C+US) | ||
Protective Height 2260mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0m | ||
Maximum Scanning Distance 20m | ||
Height 89mm | ||
Length 28mm | ||
Width 89mm | ||
Maximum Response Time 20ms | ||
- COO (Country of Origin):
- IT
The TE Connectivity Safety light curtain (SLC) is compact with competitive performance and innovative features. Includes models with integrated safety functions, including self-monitoring of static outputs, control of external contactors (EDM) and selectable automatic/ manual restart. 2 safety PNP static outputs. Easy connection and installation due to M12 connectors and the use of unshielded cables.
Reliable and compact
High ingress protection ratings
Fast and simple installation
Compact size
Robustness
Related links
- TE Connectivity SLC Series Light Curtain Emitter, 20 mm Resolution
- TE Connectivity SLC Series Light Curtain Emitter 20 mm Resolution
- Banner SLL Series Light Curtain Emitter, 23 mm Resolution
- Banner SLL Series Light Curtain Emitter, 40 mm Resolution
- Banner SGS Series Light Curtain Emitter 400 mm Resolution
- Banner EZ Array Series Light Curtain Emitter 300 Beam(s), 5 mm Resolution
- Banner SGS Series Light Curtain Emitter 500 mm Resolution
- CK Polyester, 4 Pocket Tool Belt Pouch
