TE Connectivity 2437979 Series Light Curtain Receiver, Sender, 75 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

$4,437.97

(exc. GST)

$4,881.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,437.97

*price indicative

RS Stock No.:
283-540
Mfr. Part No.:
2437979-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Light Curtain

Series

2437979

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

PL e

Number of Beams

75

Protective Height

760mm

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

3m

Maximum Scanning Distance

6m

Length

30mm

Height

813mm

Width

28mm

Maximum Response Time

11ms

Terminal Type

M12 Connector

COO (Country of Origin):
IT
The TE Connectivity Safety light curtain (SLC) is compact with competitive performance and innovative features. Includes models with integrated safety functions, including self-monitoring of static outputs, control of external contactors (EDM) and selectable automatic/ manual restart. 2 safety PNP static outputs. Easy connection and installation due to M12 connectors and the use of unshielded cables.

Reliable and compact

High ingress protection ratings

Fast and simple installation

Compact size

Robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy