TE Connectivity 2437979 Series Light Curtain Receiver, Sender, 30 Beam(s), 14 mm Resolution
- RS Stock No.:
- 283-537
- Mfr. Part No.:
- 2437979-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$2,691.41
(exc. GST)
$2,960.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,691.41 |
*price indicative
- RS Stock No.:
- 283-537
- Mfr. Part No.:
- 2437979-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Light Curtain | |
| Series | 2437979 | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | PL e | |
| Number of Beams | 30 | |
| Protective Height | 310mm | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 3m | |
| Maximum Scanning Distance | 6m | |
| Width | 28mm | |
| Length | 30mm | |
| Height | 363mm | |
| Maximum Response Time | 5.5ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Light Curtain | ||
Series 2437979 | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals PL e | ||
Number of Beams 30 | ||
Protective Height 310mm | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 3m | ||
Maximum Scanning Distance 6m | ||
Width 28mm | ||
Length 30mm | ||
Height 363mm | ||
Maximum Response Time 5.5ms | ||
Terminal Type M12 Connector | ||
The TE Connectivity Safety light curtain (SLC) is compact with competitive performance and innovative features. Includes models with integrated safety functions, including self-monitoring of static outputs, control of external contactors (EDM) and selectable automatic/ manual restart. 2 safety PNP static outputs. Easy connection and installation due to M12 connectors and the use of unshielded cables.
Reliable and compact
High ingress protection ratings
Fast and simple installation
Compact size
Robustness
Related links
- TE Connectivity 2437979 Series Light Curtain Receiver 14 mm Resolution
- TE Connectivity 2437979 Series Light Curtain Receiver 14 mm Resolution
- TE Connectivity 2437979 Series Light Curtain Receiver 14 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Receiver 14 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 14 mm Resolution
