Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor, 20mm Width
- RS Stock No.:
- 832-0096
- Mfr. Part No.:
- BRT-32X20AM
- Brand:
- Banner
Subtotal (1 unit)*
$22.40
(exc. GST)
$24.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.40 |
*price indicative
- RS Stock No.:
- 832-0096
- Mfr. Part No.:
- BRT-32X20AM
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Reflector | |
| For Use With | VALU-BEAM 915 Series Sensor | |
| Width | 20mm | |
| Material | Acrylic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Reflector | ||
For Use With VALU-BEAM 915 Series Sensor | ||
Width 20mm | ||
Material Acrylic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Banner Sensor Reflector, Acrylic Target Material, 1.2 Reflectivity Factor - BRT Series - BRT-32X20AM
Looking for a reliable workmate for your photoelectric sensing unit? Pair it up with this sensor reflector from Banner. It's designed for use with sensors in the VALU-BEAM 915 series for ease of use. Install it opposite your chosen device to detect the presence of objects in your industrial system. Thanks to this product's dimensions of 32 (H) x 20 (W) x 3mm (D), it offers a large enough surface area for light beams to reflect off of it without adding too much bulk to your setup.
Features & Benefits
• Performs reliably at temperatures up to +65°C, so it doesn't break a sweat in demanding environments
• Micro-prism geometry ensures that it effectively catches and reflects light
• Pre-drilled mounting holes make installation a cinch
Applications
• Processing systems
• Manufacturing equipment
• Food and beverage production
What material is the target made of?
The target on this sensor reflector is made from acrylic, which is resistant to impact and UV light. This means it stands up to wear and tear for durability in harsh industrial environments.
Related links
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor 5.5mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor, 18.5mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor 32.5mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor 6.8mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor
- Banner Mounting Bracket for use with VALU-BEAM 915 Series Sensor 56mm Width
- Banner Sensor Reflector for use with PicoDot Sensor QS18 RMB50, 51mm Width
- Banner Sensor Reflector for use with 915 Series, Pico-Gaurd Fibre Optic Safety Interlock System
