Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor, 18.5mm Width
- RS Stock No.:
- 832-0065
- Mfr. Part No.:
- BRT-100X18A
- Brand:
- Banner
Subtotal (1 unit)*
$24.13
(exc. GST)
$26.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.13 |
*price indicative
- RS Stock No.:
- 832-0065
- Mfr. Part No.:
- BRT-100X18A
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| For Use With | VALU-BEAM 915 Series Sensor | |
| Product Type | Sensor Reflector | |
| Width | 18.5mm | |
| Material | Acrylic | |
| Standards/Approvals | No | |
| Series | BRT | |
| Select all | ||
|---|---|---|
Brand Banner | ||
For Use With VALU-BEAM 915 Series Sensor | ||
Product Type Sensor Reflector | ||
Width 18.5mm | ||
Material Acrylic | ||
Standards/Approvals No | ||
Series BRT | ||
- COO (Country of Origin):
- DE
Banner Sensor Reflector, Screw Mounting, 100 (L) x 18mm (W) Reflective Dimensions - BRT Series - BRT-100X18A
Keen to spot faults on your production line as they pop up? Put this sensor reflector from Banner on the lookout. It works alongside a retroreflective photoelectric sensor (such as 764-3859) to automatically check the position and shape of workpieces as they move through your system. Thanks to its glossy acrylic body, the unit effectively reflects its sensor's laser for reliable signalling. Installation is a breeze, as it screws directly to a flat surface. Reflective dimensions of 100 (L) x 18mm (W) ensure the reflector is easy to line up with its sensor unit.
Features & Benefits
• Mounting flanges for easy handling during installation
• Impact-resistant body shrugs off wear from knocks and scrapes
• Comes with pre-drilled screw holes to minimise preparation work
• Depth of just 6.5mm for low-profile mounting without the risk of snagging
• Safe for use in temperatures up to +50°C, so tough enough for use in demanding conditions
Applications
• Material handling
• Manufacturing lines
• Packaging plants
Does this product work with my polarised sensor unit?
Yes, this unit works with polarised and non-polarised sensor beams, making it a versatile reflector option.
Related links
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor, 20mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor 5.5mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor 32.5mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor 6.8mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor
- Banner Mounting Bracket for use with VALU-BEAM 915 Series Sensor 56mm Width
- Banner Sensor Reflector for use with PicoDot Sensor QS18 RMB50, 51mm Width
- Banner Sensor Reflector for use with 915 Series, Pico-Gaurd Fibre Optic Safety Interlock System
