Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor, 32.5 mm, 32.5mm Width
- RS Stock No.:
- 832-0153
- Mfr. Part No.:
- BRT-48X32
- Brand:
- Banner
Subtotal (1 unit)*
$22.04
(exc. GST)
$24.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.04 |
*price indicative
- RS Stock No.:
- 832-0153
- Mfr. Part No.:
- BRT-48X32
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| For Use With | VALU-BEAM 915 Series Sensor | |
| Product Type | Sensor Reflector | |
| Width | 32.5mm | |
| Length | 32.5mm | |
| Height | 8mm | |
| Standards/Approvals | No | |
| Series | BRT | |
| Select all | ||
|---|---|---|
Brand Banner | ||
For Use With VALU-BEAM 915 Series Sensor | ||
Product Type Sensor Reflector | ||
Width 32.5mm | ||
Length 32.5mm | ||
Height 8mm | ||
Standards/Approvals No | ||
Series BRT | ||
- COO (Country of Origin):
- DE
Reflectors for Retroreflective Photoelectric Sensors
A range of relectors from Turck Banner suitable for use with retroreflective photoelectric sensors.Various shapes and size available.
Related links
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor, 20mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor, 18.5mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor 5.5mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor 6.8mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor
- Banner Mounting Bracket for use with VALU-BEAM 915 Series Sensor 56mm Width
- Banner Sensor Reflector for use with 915 Series, Pico-Gaurd Fibre Optic Safety Interlock System
- Banner Sensor Reflector for use with SMB50RFA, 9.5mm Width
