LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires, 205 mm, 415mm Width

N

This image is representative of the product range

Subtotal (1 unit)*

$259.42

(exc. GST)

$285.36

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.42

*price indicative

RS Stock No.:
895-995
Mfr. Part No.:
4058075844568
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

For Use With

HIGH BAY GEN 5 Luminaires

Product Type

Reflector

Width

415mm

Material

Aluminium

Length

205mm

Standards/Approvals

No

Series

HIGH BAY REFLECTOR GEN 5

Beam Angle

70°

COO (Country of Origin):
CN
The LEDVANCE high bay reflector designed to optimise lighting efficiency in commercial and industrial environments, ensuring superior illumination where it's needed most.

High-quality aluminium construction enhances durability and performance

Designed for compatibility with HB P 75W and HB P 150W/200W versions for versatile application

Low flicker technology reduces Visual discomfort and improves user experience

Beam angle of 70° provides focused light distribution for effective illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy