Get a bulk buy discount
Add 5 more to save $82.20
View bulk pricing optionsSubtotal (1 unit)*
$92.92
(exc. GST)
$102.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $92.92 | - |
| 5 + | $76.48 | $82.20 |
*price indicative
- RS Stock No.:
- 124-4857
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lifting Sling | |
| Sling Type | Round | |
| Straight Pull Load | 1t | |
| Length | 3m | |
| Colour | Purple | |
| Safe Working Load - Choke Hitch | 800kg | |
| Material | Polyester | |
| Standards/Approvals | No | |
| End Type | Endless | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lifting Sling | ||
Sling Type Round | ||
Straight Pull Load 1t | ||
Length 3m | ||
Colour Purple | ||
Safe Working Load - Choke Hitch 800kg | ||
Material Polyester | ||
Standards/Approvals No | ||
End Type Endless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 3 m Violet Lifting Sling Round, 1t
Attach this round lifting sling to your crane or pulley system for an easy way to lift heavy objects. It can handle a maximum weight of 2 tonnes, making it roughly as strong as a metal chain, though its polyester construction makes it significantly lighter. The 3-metre lifting sling is also highly flexible and shock-absorbing so is less likely to cause damage to your load.
When straight, the sling can pull a load of up to 1 tonne or up to 0.8 tonnes with the addition of a choke hitch. Depending on the angle, basket hitches can enable the sling to handle loads of 1 tonne, 1.4 tonnes or 2 tonnes.
This lifting sling has been extensively tested to meet RS PRO certifications. It is commonly used for construction applications and is also ideally suited for towing and winching vehicles.
Features and Benefits
• Round, violet lifting sling
• Straight pull load of 1 tonne
• Safe working choke hitch load of 0.8 tonnes
• Length of three metres
• Endless end fittings
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Stock Number 1244857 - Flat Lenth 3 m, Circ 6 m
Related links
- RS PRO 8 m Purple Lifting Sling Round, 1 t
- RS PRO 6 m Purple Lifting Sling Round, 1 t
- RS PRO 2.5 m Purple Lifting Sling Round, 1 t
- RS PRO 5 m Purple Lifting Sling Round, 1 t
- RS PRO 4 m Purple Lifting Sling Round, 1 t
- RS PRO 2 m Purple Lifting Sling Round, 1 t
- RS PRO 1 m Purple Lifting Sling Round, 1 t
- RS PRO 6 m Purple Lifting Sling Webbing, 1 t
