RS PRO 2.5 m Purple Lifting Sling Round, 1 t

Subtotal (1 unit)*

$77.96

(exc. GST)

$85.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.96

*price indicative

RS Stock No.:
124-4856
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lifting Sling

Sling Type

Round

Straight Pull Load

1t

Length

2.5m

Colour

Purple

Material

Polyester

Safe Working Load - Choke Hitch

800kg

Safe Working Load - 2-Leg

2t

Safe Working Load - 4-Leg

1.4t

Standards/Approvals

No

End Type

Endless

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 2.5 m Violet Lifting Sling Round, 1 t


Looking for an all-purpose lifting sling to attach your load to your lifting device? This RS PRO round sling is a lightweight option for handling heavy and awkwardly shaped loads while ensuring safe carriage.

The sling's core is made of polyester (PET) yarn encased in a PET jacket to keep the rows of yarn in place at all times. This outer jacket is also designed to allow the yarn to spread freely, creating a wide bearing surface when in contact with the load. As the lifting sling is soft and flexible, there's no need to worry about scratches or dents on loads with smooth or polished surfaces. Its low stretch also means it's less likely to bounce, so it keeps the load secure.

As part of our RS PRO range, this product has been tested for durability and safety. This sling is often used to lift objects like pipes and other parts that are difficult to move without machinery.

Features and Benefits


• Violet colour

• Endless end fittings

• Length of 2.5 m

• Safe working load (choke hitch) of 0.8 t

• Round sling type

• Straight pull load of 1 t

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy