Miller 660 mm Grey Lifting Sling Round, 10 kN
- RS Stock No.:
- 143-749
- Mfr. Part No.:
- 1017822
- Brand:
- Miller
Subtotal (1 unit)*
$132.35
(exc. GST)
$145.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.35 |
*price indicative
- RS Stock No.:
- 143-749
- Mfr. Part No.:
- 1017822
- Brand:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Sling Type | Round | |
| Product Type | Lifting Sling | |
| Straight Pull Load | 10kN | |
| Length | 660mm | |
| Width | 660mm | |
| Colour | Grey | |
| Material | Transparent Plastic, Aluminium, Galvanised Steel | |
| Standards/Approvals | EN 795 | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Sling Type Round | ||
Product Type Lifting Sling | ||
Straight Pull Load 10kN | ||
Length 660mm | ||
Width 660mm | ||
Colour Grey | ||
Material Transparent Plastic, Aluminium, Galvanised Steel | ||
Standards/Approvals EN 795 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Steel Sling features overall dimensions of 75mm in width and 40mm in thickness, designed to accommodate a maximum square structure of 250 x 250mm and a round structure with a diameter of 300 mm. Standards = EN 795: ANCHOR DEVICES
Corrosion resistant galvanised steel
Flexible transparent plastic sheath
Lightweight
High strength wire rope
Durable thimble construction
Related links
- Honeywell Safety 1 m Grey Lifting Sling Round, 10 kN
- Honeywell Safety 2 m Grey Lifting Sling Round, 10 kN
- RS PRO 3 m Yellow Lifting Sling Round, 3 t
- RS PRO 5 m Purple Lifting Sling Round, 1 t
- RS PRO 8 m Purple Lifting Sling Round, 1 t
- RS PRO 6 m Red Lifting Sling Round, 5 t
- RS PRO 5 m Yellow Lifting Sling Round, 3 t
- RS PRO 3 m Purple Lifting Sling Round, 1 t
