Endress+Hauser Prosonic M FMU40 Series Ultrasonic Level Measurement Ultrasonic Level Sensor, 3 bar, ATEX-Rated

Subtotal (1 unit)*

$3,118.58

(exc. GST)

$3,430.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,118.58

*price indicative

RS Stock No.:
287-1729
Mfr. Part No.:
FMU40-1RB1A2
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Ultrasonic Level Measurement

Product Type

Ultrasonic Level Sensor

Mount Type

Flange

Housing Material

Polyvinylidene Fluoride

Cable Length

20m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Maximum Pressure

3bar

Standards/Approvals

FM, ATEX, CSA, INMETRO, TIIS, NEPSI

Series

Prosonic M FMU40

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The ENDRESS+HAUSER Ultrasonic level sensor is a highly reliable and cost-effective ultrasonic measurement device designed for sophisticated level measurement in liquids and bulk solids. With a measurement range of up to 5m, this device is perfect for a wide range of applications in various industries. Its compact design and two-wire or four-wire configuration make it easy to install and integrate into existing systems. The FMU40-1RB1A2 features high accuracy with an accuracy of +/- 2 mm or +/- 0.2% of the set measuring range, ensuring precise and reliable measurements. It also has a wide operating temperature range of -40°C to 80°C, allowing it to perform in extreme environments. With its hermetically sealed and chemically resistant sensor made of PVDF, it can withstand harsh operating conditions and provide accurate measurements.

Highly reliable and cost-effective ultrasonic measurement device

Wide measurement range of up to 5m

Compact design for easy installation

Two-wire or four-wire configuration for flexibility

High accuracy with +/- 2 mm or +/- 0.2% of set measuring range

Wide operating temperature range of -40°C to 80°C

Hermetically sealed and chemically resistant sensor made of PVDF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy