Siemens Echomax Series Vibrating Rod Level Ultrasonic, ATEX-Rated
- RS Stock No.:
- 676-766
- Mfr. Part No.:
- 7ML1100-1BA30
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,739.88
(exc. GST)
$1,913.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,739.88 |
*price indicative
- RS Stock No.:
- 676-766
- Mfr. Part No.:
- 7ML1100-1BA30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Ultrasonic | |
| Device Type | Vibrating Rod | |
| Mount Type | Flange | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 73°C | |
| Standards/Approvals | CSA, CE | |
| Series | Echomax | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Ultrasonic | ||
Device Type Vibrating Rod | ||
Mount Type Flange | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 73°C | ||
Standards/Approvals CSA, CE | ||
Series Echomax | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CA
Echomax Ultrasonic Level Transducer
Siemens ST-H Ultrasonic transducers are designed for use in harsh and corrosive environments. A slimline design enables mounting into a 2 inch standpipe and a IP68 enlcosure is offers protection against dust, vibration, flooding and hhigh temperatures. ST-H liquid level transducers use Siemens sonic intelligence (when used in conjunction with a Siemens transceiver) to provide accurate results without interference. Suitable for use with chemical storage and liquid tanks.
IP68 ETFE enclosure
Submergence detection
44 kHz frequency (30 kHz XPS-30)
12° Beam angle
Measuring range 0.3m to 10m
Internal temperature compensation
Self cleaning
Suitable for tough and corrosive environments
Suitable for use indoors and outdoors
Note
When installing into a chemical process check compatibility of ETFE to process.
Related links
- Siemens Echomax Series Vibrating Rod Level Ultrasonic ATEX-Rated, Housing Polyvinylidene Fluoride
- Siemens Echomax Series Vibrating Rod Level Ultrasonic ATEX-Rated
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic ATEX-Rated Housing
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic ATEX Polytetrafluoroethylene, Housing
- RS PRO PVDF Series Ultrasonic Level Sensor IP67 Housing Polyvinylidene Fluoride
- Endress+Hauser Prosonic M FMU40 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Vega VEGASWING 61 Series Vibrating Rod Level Switch Horizontal Housing Plastic
- RS PRO NU Series Ultrasonic Level Sensor Housing Polyvinylidene fluoride/Polyvinyl Chloride
