Finder 72 Series Electrode Connector, 30 A, 24 V dc

Subtotal (1 unit)*

$9.13

(exc. GST)

$10.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.13

*price indicative

RS Stock No.:
776-1623
Mfr. Part No.:
072.501
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Electrode Connector

Mount Type

Rail

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum DC Voltage

24V dc

Maximum AC Voltage

400V ac

Maximum Current

30A

Standards/Approvals

No

Hazardous Area Certification

No

Series

72

Thread Size

M4

COO (Country of Origin):
IT

Finder Series 72 Electrode Connector, M4 Thread size, Stainless Steel Body - 072.501


This electrode connector is designed for seamless integration within various industrial applications, particularly for level control relays. Manufactured from high-quality stainless steel, it features a robust M4 thread size for secure attachment and reliable performance in diverse environments. This component is vital for ensuring effective connectivity and performance in liquid measurement operations.

Features & Benefits


• Made from durable stainless steel for corrosion resistance

• M4 electrode connector thread for secure installation

• Compatible with various electrode types for versatile use

• Designed for high performance in conductive liquid applications

• Supports high liquid temperatures of up to 100°C

• Improves connection stability, increasing operational efficiency

Applications


• Utilised in control panels for pumps and industrial machinery

• Ideal for electrode connections in milk processing plants

• Employed in bottling plant automation systems

• Effective in swimming pool water management systems

• Suitable for monitoring systems in industrial washing machines

What kind of materials are used in the construction?


The connector is constructed from stainless steel, which provides excellent durability and resistance against corrosion, ensuring a long service life even in challenging environments.

How does this component improve system reliability?


By providing a stable and secure connection, it minimises the risk of signal interference and maintains consistent performance, crucial for accurate level control in liquid applications.

What temperature range can this connector withstand?


It is designed to operate effectively in liquid temperatures up to 100°C, making it suitable for various applications, including hot liquid monitoring.

Can this connector be used with specific liquid types?


Yes, it is particularly effective with conductive liquids, making it ideal for applications in environments such as wastewater management and food processing systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy